395-064-542-608

Heilind Number:EDA395-064-542-608
Manufacturer:EDAC
Manufacturer Number:395-064-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a single row layout, ensuring efficient and reliable performance. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also adds a touch of sophistication to your setup. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Whether for professional or personal use, this connector is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component that can withstand diverse environmental conditions. Upgrade your connectivity solutions with this essential connector.