395-064-542-658

Heilind Number:EDA395-064-542-658
Manufacturer:EDAC
Manufacturer Number:395-064-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-658

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission at an amperage of 3A. With 64 positions and a pitch of .1 inches, it offers seamless integration for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.