395-064-542-688

Heilind Number:EDA395-064-542-688
Manufacturer:EDAC
Manufacturer Number:395-064-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-688

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector offers seamless integration for your PCB assemblies. Designed for reliability, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring durability and stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's versatile for various environments. Its straight mount orientation simplifies installation, making it ideal for efficient PCB setups. Elevate your connectivity solutions with this essential component.