395-064-542-802

Heilind Number:EDA395-064-542-802
Manufacturer:EDAC
Manufacturer Number:395-064-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery at 3A amperage. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for 64 positions. Designed for straight mount orientation, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.