395-064-542-803

Heilind Number:EDA395-064-542-803
Manufacturer:EDAC
Manufacturer Number:395-064-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-803

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. This essential component features 64 positions across 2 rows, ensuring seamless and efficient data transmission. Crafted with precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this reliable and versatile connector, a must-have in any tech enthusiast's toolkit.