395-064-542-804

Heilind Number:EDA395-064-542-804
Manufacturer:EDAC
Manufacturer Number:395-064-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-804

Detailed Description

Enhance your PCB connections with this high-quality 64-position board-to-board connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The straight mount orientation and 0.1-inch pitch ensure seamless integration into your setup, with reliable copper alloy contacts for optimal conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Perfect for a wide range of applications, it's a versatile solution for your connectivity needs.