395-064-544-201

Heilind Number:EDA395-064-544-201
Manufacturer:EDAC
Manufacturer Number:395-064-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. This sleek and durable connector features a double row design with 64 positions, ensuring seamless and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Its straight mount orientation offers easy installation, while its black color adds a touch of sophistication to your setup. Upgrade your connection game with this essential component.