395-064-544-288

Heilind Number:EDA395-064-544-288
Manufacturer:EDAC
Manufacturer Number:395-064-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inch, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row, spaced at .2 inches, allows for efficient signal transmission. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation, installation is hassle-free. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.