395-064-544-404

Heilind Number:EDA395-064-544-404
Manufacturer:EDAC
Manufacturer Number:395-064-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With copper alloy contacts and an amperage rating of 3A, it offers optimal conductivity and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.