395-064-544-407

Heilind Number:EDA395-064-544-407
Manufacturer:EDAC
Manufacturer Number:395-064-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-407

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring 64 positions in a single row, this connector ensures reliable contact for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.