395-064-544-412

Heilind Number:EDA395-064-544-412
Manufacturer:EDAC
Manufacturer Number:395-064-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 64 positions, it offers ample space for effective board-to-board connections. The contacts are expertly crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB assembly. Choose this Straight-mount orientation connector for a dependable and efficient solution. Perfect for professionals in the electronics and manufacturing industries. Elevate your projects with our premium Card Edge Connector.