395-064-544-488

Heilind Number:EDA395-064-544-488
Manufacturer:EDAC
Manufacturer Number:395-064-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a straight mount orientation, offering efficient and reliable connectivity. The copper alloy contact material ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for demanding environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.