395-064-544-502

Heilind Number:EDA395-064-544-502
Manufacturer:EDAC
Manufacturer Number:395-064-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve optimal signal transmission in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Whether you're a professional in the field or a DIY enthusiast, our Board to Board Card Edge Connector is the ideal choice for your connectivity needs.