395-064-544-607

Heilind Number:EDA395-064-544-607
Manufacturer:EDAC
Manufacturer Number:395-064-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-607

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 64 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inches and a row spacing of .2 inches, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB setup with this reliable and versatile connector, a must-have in any tech enthusiast's toolkit.