395-064-544-612

Heilind Number:EDA395-064-544-612
Manufacturer:EDAC
Manufacturer Number:395-064-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-612

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions with a .1-inch pitch, ensuring precise alignment and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting reliability even in challenging environments. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component, perfect for enhancing connectivity and performance.