395-064-544-802

Heilind Number:EDA395-064-544-802
Manufacturer:EDAC
Manufacturer Number:395-064-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-802

Detailed Description

Enhance connectivity with our 64-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance component.