395-064-544-803

Heilind Number:EDA395-064-544-803
Manufacturer:EDAC
Manufacturer Number:395-064-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers seamless and efficient power transfer. Boasting 64 positions, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in various environments. Upgrade your connections with this essential component.