395-064-544-812

Heilind Number:EDA395-064-544-812
Manufacturer:EDAC
Manufacturer Number:395-064-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-544-812

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless signal transmission across 64 positions. Its straight mount orientation and .2 inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component.