395-064-555-201

Heilind Number:EDA395-064-555-201
Manufacturer:EDAC
Manufacturer Number:395-064-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 64 positions in a dual-row configuration, it ensures efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless integration. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.