395-064-555-202

Heilind Number:EDA395-064-555-202
Manufacturer:EDAC
Manufacturer Number:395-064-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term stability. With two rows of copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transfer across 64 positions. The straight mount orientation and compact size make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connections with this essential component.