395-064-555-203

Heilind Number:EDA395-064-555-203
Manufacturer:EDAC
Manufacturer Number:395-064-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 thermoplastic polyester housing that ensures reliable operation in various environments. With two rows and 64 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Perfect for straight mounting orientation, this connector is a must-have for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.