395-064-555-208

Heilind Number:EDA395-064-555-208
Manufacturer:EDAC
Manufacturer Number:395-064-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-208

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 64 positions for comprehensive connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for efficient and durable performance.