395-064-555-212

Heilind Number:EDA395-064-555-212
Manufacturer:EDAC
Manufacturer Number:395-064-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-212

Detailed Description

Enhance your PCB assembly with our 64-position board-to-board connector. Designed for seamless connectivity, this essential component features two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in any operating environment, withstanding temperatures ranging from -40 to 105°C. The straight mount orientation simplifies installation, while the sleek black finish adds a professional touch to your electronic setup. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this high-quality board-to-board solution.