395-064-555-258

Heilind Number:EDA395-064-555-258
Manufacturer:EDAC
Manufacturer Number:395-064-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With 64 positions spread across 2 rows, this connector offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures efficient conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this reliable and versatile component.