395-064-555-288

Heilind Number:EDA395-064-555-288
Manufacturer:EDAC
Manufacturer Number:395-064-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material provides superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.