395-064-555-503

Heilind Number:EDA395-064-555-503
Manufacturer:EDAC
Manufacturer Number:395-064-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-503

Detailed Description

Enhance your PCB connections with this cutting-edge board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can effortlessly achieve precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your connectivity game with this essential component.