395-064-555-504

Heilind Number:EDA395-064-555-504
Manufacturer:EDAC
Manufacturer Number:395-064-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is as visually appealing as it is functional. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures reliable and secure connections. Its double-row configuration with 64 positions allows for versatile use in various PCB layouts. The pitch of .1 inches and row spacing of .2 inches offer precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the field or a technology enthusiast, this connector is a must-have for ensuring seamless communication between components. Upgrade your connectivity solutions with this essential component.