395-064-555-512

Heilind Number:EDA395-064-555-512
Manufacturer:EDAC
Manufacturer Number:395-064-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions across two rows, allowing for efficient data transfer. The durable black UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Ideal for professional and DIY electronics projects, this connector offers a straight mount orientation for easy installation. Upgrade your system's connectivity with this essential component.