395-064-555-578

Heilind Number:EDA395-064-555-578
Manufacturer:EDAC
Manufacturer Number:395-064-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 64 positions, it offers ample flexibility for your application. The black color and straight mount orientation make for easy identification and installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Elevate the functionality of your devices with this essential component.