395-064-555-588

Heilind Number:EDA395-064-555-588
Manufacturer:EDAC
Manufacturer Number:395-064-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-588

Detailed Description

Enhance your circuit board connections with this high-performance black Board-to-Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 64 positions, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential connector.