395-064-555-807

Heilind Number:EDA395-064-555-807
Manufacturer:EDAC
Manufacturer Number:395-064-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-807

Detailed Description

Upgrade your connection game with this sleek black Board-to-Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance. Featuring two rows of 64 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers ample connectivity options for your PCB boards. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for high-speed data transfer and power distribution, this connector is a must-have for any electronics project.