395-064-555-808

Heilind Number:EDA395-064-555-808
Manufacturer:EDAC
Manufacturer Number:395-064-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a 2-row layout, offering optimal versatility for your circuit board assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your electronic devices with this essential component, perfect for various applications in industries like automotive, telecommunications, and more.