395-064-555-812

Heilind Number:EDA395-064-555-812
Manufacturer:EDAC
Manufacturer Number:395-064-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-812

Detailed Description

Enhance your PCB connectivity with our Double-Row Card Edge Connector, featuring 64 positions for seamless integration. Designed for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment on your board. Operating in temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronic designs with this essential component.