395-064-555-878

Heilind Number:EDA395-064-555-878
Manufacturer:EDAC
Manufacturer Number:395-064-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 64 positions arranged in 2 rows with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and reliable connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, offering exceptional durability and safety. With copper alloy contacts, it guarantees optimal conductivity for your circuitry. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Choose this connector for efficient and secure PCB assembly in black color, with a straight mount orientation. Ideal for professionals in need of high-quality connectors for their projects.