395-064-555-888

Heilind Number:EDA395-064-555-888
Manufacturer:EDAC
Manufacturer Number:395-064-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-555-888

Detailed Description

Enhance connectivity with our Black Board To Board PCB Connector, designed for efficient data transmission in electronic devices. Engineered with precision, this connector features 64 positions spread across 2 rows, ensuring seamless signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. With a straight mount orientation, it simplifies assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-performance connector.