395-064-556-258

Heilind Number:EDA395-064-556-258
Manufacturer:EDAC
Manufacturer Number:395-064-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-258

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board PCB Connector. Designed for optimal performance, it features 64 positions across 2 rows, allowing for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and efficient. The contact material, Copper Alloy, guarantees secure connections. Operating temperature range of -40 to 105 °C enables consistent functionality even in extreme conditions. Upgrade your electronic setups with this essential component.