395-064-556-502

Heilind Number:EDA395-064-556-502
Manufacturer:EDAC
Manufacturer Number:395-064-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-502

Detailed Description

Enhance your PCB connectivity with our reliable and high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in the most demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our quality product to elevate your connectivity experience.