395-064-556-504

Heilind Number:EDA395-064-556-504
Manufacturer:EDAC
Manufacturer Number:395-064-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-504

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3 A. The copper alloy contacts, spaced at a precise pitch of .1 inch, guarantee seamless data transmission between the two rows, each with 64 positions. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity game with this essential component.