395-064-556-512

Heilind Number:EDA395-064-556-512
Manufacturer:EDAC
Manufacturer Number:395-064-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-512

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inch, allowing for precise and reliable connections. The straight mount orientation offers easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With copper alloy contacts and an amperage of 3A, this connector guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.