395-064-556-588

Heilind Number:EDA395-064-556-588
Manufacturer:EDAC
Manufacturer Number:395-064-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With two rows and 64 positions, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while its sleek black color adds a touch of sophistication to your setup. Trust in our connector to deliver exceptional performance and durability for all your PCB connectivity needs. Elevate your projects with seamless and reliable connectivity.