395-064-556-804

Heilind Number:EDA395-064-556-804
Manufacturer:EDAC
Manufacturer Number:395-064-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 64 positions, ensuring reliable connectivity for your applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With an amperage of 3A, copper alloy contact material, and a pitch of .1 inches, it guarantees efficient power transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.