395-064-556-807

Heilind Number:EDA395-064-556-807
Manufacturer:EDAC
Manufacturer Number:395-064-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-807

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features 64 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Crafted with precision and quality materials, it ensures reliable power transmission with an amperage rating of 3 A. Say goodbye to connectivity issues and elevate your electronic projects with our premium Board To Board PCB Connector.