395-064-556-808

Heilind Number:EDA395-064-556-808
Manufacturer:EDAC
Manufacturer Number:395-064-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Featuring 64 positions and a pitch of .1 inches, this black connector ensures secure and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy and seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.