395-064-556-812

Heilind Number:EDA395-064-556-812
Manufacturer:EDAC
Manufacturer Number:395-064-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery at a 3A amperage. The compact .1" pitch and .2" row spacing accommodate 64 positions for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Enjoy straightforward installation with its straight mount orientation, making it a versatile solution for your PCB assembly needs. Trust in its quality construction and precision engineering for seamless connectivity in your electronic projects.