395-064-556-878

Heilind Number:EDA395-064-556-878
Manufacturer:EDAC
Manufacturer Number:395-064-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-556-878

Detailed Description

Enhance your PCB connections with our cutting-edge board-to-board connector. Crafted with precision and reliability in mind, this essential component features a sleek black design and is engineered for optimal performance. With a low amperage of 3A, it ensures safe and efficient power transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission between boards. With a total of 64 positions, it offers ample connectivity options for your devices. Designed for straight mount orientation, it's easy to install and fits snugly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector to streamline your electronics projects with ease.