395-064-558-101

Heilind Number:EDA395-064-558-101
Manufacturer:EDAC
Manufacturer Number:395-064-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 64 positions, along with a 1-row design and a .1 inch pitch, allow for seamless PCB connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. With a right-angle mount orientation, this connector offers versatility in assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable Card Edge Connector.