395-064-558-104

Heilind Number:EDA395-064-558-104
Manufacturer:EDAC
Manufacturer Number:395-064-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-104

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector in sleek black color. With an amperage of 3 A, this connector ensures efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. Featuring a single row design with 64 positions and a pitch of .1 in, it offers high-density connectivity with precise alignment. The right-angle mount orientation and .2 in row spacing allow for flexible installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our connector for seamless and secure connections in your electronic projects.