395-064-558-108

Heilind Number:EDA395-064-558-108
Manufacturer:EDAC
Manufacturer Number:395-064-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 64 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation and .1-inch pitch make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB assembly with this reliable and efficient connector.