395-064-558-112

Heilind Number:EDA395-064-558-112
Manufacturer:EDAC
Manufacturer Number:395-064-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-112

Detailed Description

Enhance your connectivity with this black Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a 1-row layout with 64 positions, this connector ensures efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its right-angle mount orientation makes it suitable for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for professionals in the electronics industry, it's a must-have for seamless data transmission. Explore more from our range of high-quality connectors for your projects.