395-064-558-158

Heilind Number:EDA395-064-558-158
Manufacturer:EDAC
Manufacturer Number:395-064-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-158

Detailed Description

Enhance connectivity on your printed circuit board with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row with a .1-inch pitch and .2-inch row spacing, allowing for efficient data transfer. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for fast and secure card edge connections.